ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF3902

DigiKey Part Number
846-ESR01MZPF3902TR-ND - Tape & Reel (TR)
846-ESR01MZPF3902CT-ND - Cut Tape (CT)
846-ESR01MZPF3902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF3902
Description
RES 39K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.07700$10.77
25$0.86480$21.62
50$0.74400$37.20
100$0.64860$64.86
250$0.55248$138.12
500$0.50452$252.26
1,000$0.45304$453.04
5,000$0.38267$1,913.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36216$3,621.60
20,000$0.32565$6,513.00
30,000$0.32010$9,603.00
50,000$0.31439$15,719.50
70,000$0.31350$21,945.00
100,000$0.31263$31,263.00
120,000$0.31221$37,465.20
240,000$0.31025$74,460.00
250,000$0.30988$77,470.00
Manufacturers Standard Package