
ESR01MZPF3901 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF3901TR-ND - Tape & Reel (TR) 846-ESR01MZPF3901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF3901 |
Description | RES 3.9K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.86480 | $21.62 |
| 50 | $0.74400 | $37.20 |
| 100 | $0.64860 | $64.86 |
| 250 | $0.55248 | $138.12 |
| 500 | $0.50452 | $252.26 |
| 1,000 | $0.45304 | $453.04 |
| 5,000 | $0.40639 | $2,031.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36216 | $3,621.60 |

