ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF3300

DigiKey Part Number
846-ESR01MZPF3300TR-ND - Tape & Reel (TR)
846-ESR01MZPF3300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPF3300
Description
RES 330 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.08400$10.84
25$0.87040$21.76
50$0.74880$37.44
100$0.65280$65.28
250$0.55604$139.01
500$0.50776$253.88
1,000$0.45596$455.96
5,000$0.38513$1,925.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36449$3,644.90
20,000$0.30213$6,042.60
30,000$0.30088$9,026.40
Manufacturers Standard Package