ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1301

DigiKey Part Number
846-ESR01MZPF1301TR-ND - Tape & Reel (TR)
846-ESR01MZPF1301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPF1301
Description
RES 1.3K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.07800$10.78
25$0.86600$21.65
50$0.74500$37.25
100$0.64940$64.94
250$0.55320$138.30
500$0.50518$252.59
1,000$0.45362$453.62
5,000$0.38316$1,915.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34570$3,457.00
Manufacturers Standard Package