ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1300

DigiKey Part Number
846-ESR01MZPF1300TR-ND - Tape & Reel (TR)
846-ESR01MZPF1300CT-ND - Cut Tape (CT)
846-ESR01MZPF1300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF1300
Description
RES 130 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.07800$10.78
25$0.86600$21.65
50$0.74500$37.25
100$0.64940$64.94
250$0.55320$138.30
500$0.49766$248.83
1,000$0.45362$453.62
5,000$0.38316$1,915.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36262$3,626.20
20,000$0.34628$6,925.60
30,000$0.33832$10,149.60
50,000$0.32968$16,484.00
70,000$0.32474$22,731.80
100,000$0.32006$32,006.00
120,000$0.31787$38,144.40
240,000$0.31065$74,556.00
250,000$0.31027$77,567.50
Manufacturers Standard Package