
ESR01MZPF1300 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF1300TR-ND - Tape & Reel (TR) 846-ESR01MZPF1300CT-ND - Cut Tape (CT) 846-ESR01MZPF1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1300 |
Description | RES 130 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.07800 | $10.78 |
25 | $0.86600 | $21.65 |
50 | $0.74500 | $37.25 |
100 | $0.64940 | $64.94 |
250 | $0.55320 | $138.30 |
500 | $0.49766 | $248.83 |
1,000 | $0.45362 | $453.62 |
5,000 | $0.38316 | $1,915.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36262 | $3,626.20 |
20,000 | $0.34628 | $6,925.60 |
30,000 | $0.33832 | $10,149.60 |
50,000 | $0.32968 | $16,484.00 |
70,000 | $0.32474 | $22,731.80 |
100,000 | $0.32006 | $32,006.00 |
120,000 | $0.31787 | $38,144.40 |
240,000 | $0.31065 | $74,556.00 |
250,000 | $0.31027 | $77,567.50 |