
ESD27VFMFHT106 | |
|---|---|
DigiKey Part Number | 846-ESD27VFMFHT106TR-ND - Tape & Reel (TR) 846-ESD27VFMFHT106CT-ND - Cut Tape (CT) 846-ESD27VFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD27VFMFHT106 |
Description | TVS DIODE 24VWM 45VC UMD3F |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.54V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.00200 | $30.02 |
| 100 | $1.95800 | $195.80 |
| 500 | $1.68880 | $844.40 |
| 1,000 | $1.51748 | $1,517.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13403 | $3,402.09 |
| 6,000 | $1.07692 | $6,461.52 |
| 9,000 | $0.96882 | $8,719.38 |


