
EMT51T2R | |
---|---|
DigiKey Part Number | EMT51T2RTR-ND - Tape & Reel (TR) EMT51T2RCT-ND - Cut Tape (CT) EMT51T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT51T2R |
Description | TRANS 2PNP DUAL 20V 200MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 200mA 350MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMT51T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.94300 | $19.43 |
100 | $1.22080 | $122.08 |
500 | $0.90750 | $453.75 |
1,000 | $0.80632 | $806.32 |
2,000 | $0.72100 | $1,442.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.58855 | $4,708.40 |
16,000 | $0.53760 | $8,601.60 |
24,000 | $0.51164 | $12,279.36 |
40,000 | $0.48246 | $19,298.40 |
56,000 | $0.46518 | $26,050.08 |
80,000 | $0.44838 | $35,870.40 |