
2SAR514RTL | |
---|---|
DigiKey Part Number | 2SAR514RTLTR-ND - Tape & Reel (TR) 2SAR514RTLCT-ND - Cut Tape (CT) 2SAR514RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514RTL |
Description | TRANS PNP 80V 0.7A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR514RTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.30500 | $43.05 |
100 | $2.78650 | $278.65 |
500 | $2.13208 | $1,066.04 |
1,000 | $1.92127 | $1,921.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.65329 | $4,959.87 |
6,000 | $1.51830 | $9,109.80 |
9,000 | $1.44951 | $13,045.59 |
15,000 | $1.37221 | $20,583.15 |
21,000 | $1.32645 | $27,855.45 |
30,000 | $1.29654 | $38,896.20 |