EMH6T2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 83,187
Unit Price: $4.36000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,170
Unit Price: $5.19000
Datasheet
EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH6T2R

DigiKey Part Number
EMH6T2RCT-ND - Cut Tape (CT)
EMH6T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMH6T2R
Description
TRANS PREBIAS 2NPN 50V EMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMH6T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable