DMC264030R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2,765
Unit Price: $3.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,950
Unit Price: $3.46000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,683
Unit Price: $3.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 114
Unit Price: $3.95000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC264030R

DigiKey Part Number
DMC264030RTR-ND - Tape & Reel (TR)
DMC264030RCT-ND - Cut Tape (CT)
DMC264030RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC264030R
Description
TRANS PREBIAS 2NPN 50V MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMC264030R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87978$2,639.34
6,000$0.80807$4,848.42
9,000$0.77124$6,941.16
15,000$0.72964$10,944.60
21,000$0.70488$14,802.48
30,000$0.68075$20,422.50
75,000$0.68017$51,012.75
Manufacturers Standard Package