
EM6K7T2CR | |
|---|---|
DigiKey Part Number | EM6K7T2CRTR-ND - Tape & Reel (TR) EM6K7T2CRCT-ND - Cut Tape (CT) EM6K7T2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K7T2CR |
Description | MOSFET 2N-CH 20V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA (Ta) 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.33700 | $33.37 |
| 100 | $2.13920 | $213.92 |
| 500 | $1.62158 | $810.79 |
| 1,000 | $1.45466 | $1,454.66 |
| 2,000 | $1.31405 | $2,628.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.09610 | $8,768.80 |
| 16,000 | $1.01235 | $16,197.60 |
| 24,000 | $0.96968 | $23,272.32 |
| 40,000 | $0.92175 | $36,870.00 |
| 56,000 | $0.91783 | $51,398.48 |

