
EDZVT2R22B | |
---|---|
DigiKey Part Number | EDZVT2R22BTR-ND - Tape & Reel (TR) EDZVT2R22BCT-ND - Cut Tape (CT) EDZVT2R22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R22B |
Description | DIODE ZENER 22V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R22B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.17400 | $11.74 |
100 | $0.45160 | $45.16 |
500 | $0.42698 | $213.49 |
1,000 | $0.39413 | $394.13 |
2,000 | $0.38181 | $763.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.26275 | $2,102.00 |
16,000 | $0.25454 | $4,072.64 |
24,000 | $0.24633 | $5,911.92 |
40,000 | $0.22399 | $8,959.60 |