
MAX20333GENL+T | |
---|---|
DigiKey Part Number | 505-MAX20333GENL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20333GENL+T |
Description | IC CURRENT SWITCH 15WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 4.75A 15-WLP (2.1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20333GENL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 22V | |
Current - Output | 4.75A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.1x1.52) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.66207 | $31,655.17 |
5,000 | $12.41157 | $62,057.85 |