EDZVFHT2R20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R24B

DigiKey Part Number
EDZVFHT2R24BTR-ND - Tape & Reel (TR)
EDZVFHT2R24BCT-ND - Cut Tape (CT)
EDZVFHT2R24BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R24B
Description
DIODE ZENER 24V 150MW EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 150 mW ±2.21% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R24B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.21%
Power - Max
150 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.77900$17.79
100$1.12750$112.75
500$0.69560$347.80
1,000$0.53585$535.85
2,000$0.47609$952.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.35897$2,871.76
16,000$0.32634$5,221.44
24,000$0.29371$7,049.04
40,000$0.28477$11,390.80
56,000$0.25887$14,496.72
Manufacturers Standard Package