DTD743EETL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 817
Unit Price: $2.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,750
Unit Price: $2.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46362
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $2.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46362
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.46362
Datasheet

Similar


Diodes Incorporated
In Stock: 5,082
Unit Price: $2.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,364
Unit Price: $2.28000
Datasheet

Similar


onsemi
In Stock: 31,840
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 1,590
Unit Price: $1.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34486
Datasheet

Similar


onsemi
In Stock: 12,221
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 211,677
Unit Price: $1.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $1.71000
Datasheet
2SA2018TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD743EETL

DigiKey Part Number
DTD743EETLTR-ND - Tape & Reel (TR)
DTD743EETLCT-ND - Cut Tape (CT)
DTD743EETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD743EETL
Description
TRANS PREBIAS NPN 30V 0.2A EMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTD743EETL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
115 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
260 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83323$2,499.69
6,000$0.75610$4,536.60
9,000$0.71679$6,451.11
15,000$0.67259$10,088.85
21,000$0.64642$13,574.82
30,000$0.62097$18,629.10
75,000$0.56513$42,384.75
Manufacturers Standard Package