Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTD743EETL | |
|---|---|
DigiKey Part Number | DTD743EETLTR-ND - Tape & Reel (TR) DTD743EETLCT-ND - Cut Tape (CT) DTD743EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD743EETL |
Description | TRANS PREBIAS NPN 30V 0.2A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 30 V 200 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD743EETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 115 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83323 | $2,499.69 |
| 6,000 | $0.75610 | $4,536.60 |
| 9,000 | $0.71679 | $6,451.11 |
| 15,000 | $0.67259 | $10,088.85 |
| 21,000 | $0.64642 | $13,574.82 |
| 30,000 | $0.62097 | $18,629.10 |
| 75,000 | $0.56513 | $42,384.75 |






