
DTD123ECT116 | |
---|---|
DigiKey Part Number | DTD123ECT116TR-ND - Tape & Reel (TR) DTD123ECT116CT-ND - Cut Tape (CT) DTD123ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123ECT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD123ECT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 39 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.40500 | $14.05 |
100 | $0.87410 | $87.41 |
500 | $0.64372 | $321.86 |
1,000 | $0.56913 | $569.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44995 | $1,349.85 |
6,000 | $0.42079 | $2,524.74 |
9,000 | $0.39162 | $3,524.58 |
15,000 | $0.36537 | $5,480.55 |
21,000 | $0.35739 | $7,505.19 |
30,000 | $0.32474 | $9,742.20 |
75,000 | $0.30662 | $22,996.50 |
150,000 | $0.30031 | $45,046.50 |