
DTC143EE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTC143EE3HZGTLTR-ND - Tape & Reel (TR) 846-DTC143EE3HZGTLCT-ND - Cut Tape (CT) 846-DTC143EE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EE3HZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.50900 | $15.09 |
| 100 | $0.94310 | $94.31 |
| 500 | $0.69624 | $348.12 |
| 1,000 | $0.61621 | $616.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51420 | $1,542.60 |
| 6,000 | $0.46270 | $2,776.20 |
| 9,000 | $0.43643 | $3,927.87 |
| 15,000 | $0.40689 | $6,103.35 |
| 21,000 | $0.38939 | $8,177.19 |
| 30,000 | $0.37237 | $11,171.10 |
| 75,000 | $0.33502 | $25,126.50 |
| 150,000 | $0.31193 | $46,789.50 |


