
DTC124ECAT116 | |
---|---|
DigiKey Part Number | DTC124ECAT116TR-ND - Tape & Reel (TR) DTC124ECAT116CT-ND - Cut Tape (CT) DTC124ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124ECAT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42648 | $1,279.44 |
6,000 | $0.38625 | $2,317.50 |
9,000 | $0.25963 | $2,336.67 |
15,000 | $0.25927 | $3,889.05 |
21,000 | $0.24977 | $5,245.17 |
30,000 | $0.23901 | $7,170.30 |
75,000 | $0.22993 | $17,244.75 |
150,000 | $0.20633 | $30,949.50 |