Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA144GUAT106 | |
|---|---|
DigiKey Part Number | 846-DTA144GUAT106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA144GUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144GUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35965 | $1,078.95 |
| 6,000 | $0.32168 | $1,930.08 |
| 9,000 | $0.30231 | $2,720.79 |
| 15,000 | $0.28051 | $4,207.65 |
| 21,000 | $0.26759 | $5,619.39 |
| 30,000 | $0.25503 | $7,650.90 |
| 75,000 | $0.22744 | $17,058.00 |
| 150,000 | $0.21039 | $31,558.50 |
| 300,000 | $0.19606 | $58,818.00 |





