DTA144GKAT146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5,825
Unit Price: $0.82000
Datasheet

Direct


Diodes Incorporated
In Stock: 150,000
Unit Price: $1.06000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,990
Unit Price: $1.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25229
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19395
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,000
Unit Price: $2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32691
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.37428
Datasheet

Similar


Diodes Incorporated
In Stock: 8,677
Unit Price: $1.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32691
Datasheet

Similar


Diodes Incorporated
In Stock: 2,990
Unit Price: $1.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,603
Unit Price: $1.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,553
Unit Price: $1.88000
Datasheet
DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA144GKAT146

DigiKey Part Number
846-DTA144GKAT146TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA144GKAT146
Description
TRANS PREBIAS PNP 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA144GKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41739$1,252.17
6,000$0.37426$2,245.56
9,000$0.35225$3,170.25
15,000$0.32750$4,912.50
21,000$0.31283$6,569.43
30,000$0.29857$8,957.10
75,000$0.26725$20,043.75
150,000$0.24789$37,183.50
300,000$0.23456$70,368.00
Manufacturers Standard Package