
DTA124XCAT116 | |
|---|---|
DigiKey Part Number | 846-DTA124XCAT116TR-ND - Tape & Reel (TR) 846-DTA124XCAT116CT-ND - Cut Tape (CT) 846-DTA124XCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XCAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124XCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14100 | $11.41 |
| 100 | $0.70530 | $70.53 |
| 500 | $0.51630 | $258.15 |
| 1,000 | $0.45497 | $454.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37669 | $1,130.07 |
| 6,000 | $0.33714 | $2,022.84 |
| 9,000 | $0.31697 | $2,852.73 |
| 15,000 | $0.29427 | $4,414.05 |
| 21,000 | $0.28082 | $5,897.22 |
| 30,000 | $0.26774 | $8,032.20 |
| 75,000 | $0.23901 | $17,925.75 |
| 150,000 | $0.22126 | $33,189.00 |
| 300,000 | $0.20633 | $61,899.00 |

