
DTA043ZEBTL | |
---|---|
DigiKey Part Number | DTA043ZEBTLTR-ND - Tape & Reel (TR) DTA043ZEBTLCT-ND - Cut Tape (CT) DTA043ZEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA043ZEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA043ZEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.83800 | $8.38 |
100 | $0.51570 | $51.57 |
500 | $0.37458 | $187.29 |
1,000 | $0.32860 | $328.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26998 | $809.94 |
6,000 | $0.24034 | $1,442.04 |
9,000 | $0.22520 | $2,026.80 |
15,000 | $0.20817 | $3,122.55 |
21,000 | $0.19807 | $4,159.47 |
30,000 | $0.18825 | $5,647.50 |
75,000 | $0.16667 | $12,500.25 |
150,000 | $0.15333 | $22,999.50 |
300,000 | $0.14211 | $42,633.00 |