DAN217WMTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP222WMFHTL

DigiKey Part Number
DAP222WMFHTLTR-ND - Tape & Reel (TR)
DAP222WMFHTLCT-ND - Cut Tape (CT)
DAP222WMFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP222WMFHTL
Description
DIODE ARRAY GP 80V 100MA EMD3F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
EDA/CAD Models
DAP222WMFHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMD3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48617$1,458.51
6,000$0.42424$2,545.44
9,000$0.40541$3,648.69
15,000$0.39037$5,855.55
21,000$0.38901$8,169.21
30,000$0.37501$11,250.30
75,000$0.35402$26,551.50
150,000$0.34762$52,143.00
Manufacturers Standard Package