Similar

CDZT2RA13B | |
|---|---|
DigiKey Part Number | CDZT2RA13BTR-ND - Tape & Reel (TR) CDZT2RA13BCT-ND - Cut Tape (CT) CDZT2RA13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2RA13B |
Description | DIODE ZENER 13V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2RA13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.65572 | $5,245.76 |
| 16,000 | $0.60011 | $9,601.76 |
| 24,000 | $0.57178 | $13,722.72 |
| 40,000 | $0.53993 | $21,597.20 |
| 56,000 | $0.52108 | $29,180.48 |
| 80,000 | $0.50276 | $40,220.80 |



