
CDZT2R8.2B | |
---|---|
DigiKey Part Number | CDZT2R8.2B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2R8.2B |
Description | DIODE ZENER 8.2V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.59845 | $4,787.60 |
16,000 | $0.54683 | $8,749.28 |
24,000 | $0.52052 | $12,492.48 |
40,000 | $0.49096 | $19,638.40 |
56,000 | $0.47345 | $26,513.20 |
80,000 | $0.45644 | $36,515.20 |