
CDZVT2R8.2B | |
---|---|
DigiKey Part Number | CDZVT2R8.2BTR-ND - Tape & Reel (TR) CDZVT2R8.2BCT-ND - Cut Tape (CT) CDZVT2R8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R8.2B |
Description | DIODE ZENER 8.2V 100MW VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R8.2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86200 | $8.62 |
100 | $0.37770 | $37.77 |
500 | $0.36128 | $180.64 |
1,000 | $0.27917 | $279.17 |
2,000 | $0.25126 | $502.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.20528 | $1,642.24 |