
CDZFHT2RA6.8B | |
|---|---|
DigiKey Part Number | CDZFHT2RA6.8BTR-ND - Tape & Reel (TR) CDZFHT2RA6.8BCT-ND - Cut Tape (CT) CDZFHT2RA6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA6.8B |
Description | DIODE ZENER 6.79V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 100 mW ±2.06% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.21100 | $22.11 |
| 100 | $1.49300 | $149.30 |
| 500 | $1.15850 | $579.25 |
| 1,000 | $0.95454 | $954.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.70367 | $5,629.36 |

