1SS400CST2RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZFHT2RA4.3B

DigiKey Part Number
CDZFHT2RA4.3BTR-ND - Tape & Reel (TR)
CDZFHT2RA4.3BCT-ND - Cut Tape (CT)
CDZFHT2RA4.3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZFHT2RA4.3B
Description
DIODE ZENER 4.3V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 4.3 V 100 mW ±3.02% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZFHT2RA4.3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±3.02%
Power - Max
100 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.88373$7,069.84
16,000$0.81306$13,008.96
24,000$0.77706$18,649.44
40,000$0.73661$29,464.40
56,000$0.71266$39,908.96
80,000$0.70820$56,656.00
Manufacturers Standard Package