BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6LYT116

DigiKey Part Number
846-BZX84C5V6LYT116TR-ND - Tape & Reel (TR)
846-BZX84C5V6LYT116CT-ND - Cut Tape (CT)
846-BZX84C5V6LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6LYT116
Description
DIODE ZENER 5.6V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±7.14% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.39700$13.97
100$0.67800$67.80
500$0.66986$334.93
1,000$0.56366$563.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51486$1,544.58
6,000$0.48034$2,882.04
9,000$0.36761$3,308.49
15,000$0.36352$5,452.80
21,000$0.35944$7,548.24
30,000$0.35225$10,567.50
75,000$0.31233$23,424.75
Manufacturers Standard Package