BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12VLYFHT116

DigiKey Part Number
846-BZX84B12VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B12VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84B12VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12VLYFHT116
Description
DIODE ZENER 12V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±1.67% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.67%
Power - Max
250 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.72400$17.24
100$0.94760$94.76
500$0.92064$460.32
1,000$0.91264$912.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59634$1,789.02
6,000$0.54732$3,283.92
9,000$0.49831$4,484.79
15,000$0.48606$7,290.90
21,000$0.47380$9,949.80
30,000$0.46433$13,929.90
75,000$0.40845$30,633.75
Manufacturers Standard Package