BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16VLYT116

DigiKey Part Number
846-BZX84C16VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C16VLYT116CT-ND - Cut Tape (CT)
846-BZX84C16VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16VLYT116
Description
DIODE ZENER 16V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5.63% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.63%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.40400$14.04
100$0.68150$68.15
500$0.67330$336.65
1,000$0.57477$574.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46803$1,404.09
6,000$0.42697$2,561.82
9,000$0.36950$3,325.50
15,000$0.36539$5,480.85
21,000$0.36128$7,586.88
30,000$0.35406$10,621.80
75,000$0.31394$23,545.50
Manufacturers Standard Package