
BZX84B13VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B13VLFHT116TR-ND - Tape & Reel (TR) BZX84B13VLFHT116CT-ND - Cut Tape (CT) BZX84B13VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13VLFHT116 |
Description | DIODE ZENER 13V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2.31% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B13VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.31% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.39980 | $39.98 |
| 500 | $0.39568 | $197.84 |
| 1,000 | $0.39161 | $391.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37428 | $1,122.84 |
| 6,000 | $0.33499 | $2,009.94 |
| 9,000 | $0.31495 | $2,834.55 |
| 15,000 | $0.29239 | $4,385.85 |
| 21,000 | $0.27902 | $5,859.42 |
| 30,000 | $0.26603 | $7,980.90 |
| 75,000 | $0.23748 | $17,811.00 |
| 150,000 | $0.21984 | $32,976.00 |
| 300,000 | $0.20501 | $61,503.00 |

