

BV2HD070EFU-CE2 | |
---|---|
DigiKey Part Number | 846-BV2HD070EFU-CE2TR-ND - Tape & Reel (TR) 846-BV2HD070EFU-CE2CT-ND - Cut Tape (CT) 846-BV2HD070EFU-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HD070EFU-CE2 |
Description | AUTOMOTIVE 2CH 70 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HSSOP-C |
Datasheet | Datasheet |
EDA/CAD Models | BV2HD070EFU-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSSOP-C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.16000 | $25.16 |
10 | $18.82100 | $188.21 |
25 | $17.24640 | $431.16 |
100 | $15.51210 | $1,551.21 |
250 | $14.68492 | $3,671.23 |
500 | $14.18662 | $7,093.31 |
1,000 | $13.77636 | $13,776.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.34321 | $33,358.02 |
5,000 | $13.08228 | $65,411.40 |