

BV2HD045EFU-CE2 | |
---|---|
DigiKey Part Number | 846-BV2HD045EFU-CE2TR-ND - Tape & Reel (TR) 846-BV2HD045EFU-CE2CT-ND - Cut Tape (CT) 846-BV2HD045EFU-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HD045EFU-CE2 |
Description | AUTOMOTIVE 2CH 45 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 16-HSSOP-C |
Datasheet | Datasheet |
EDA/CAD Models | BV2HD045EFU-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 28V | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 45mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSSOP-C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.81000 | $25.81 |
10 | $19.37700 | $193.77 |
25 | $17.76280 | $444.07 |
100 | $15.98350 | $1,598.35 |
250 | $15.13520 | $3,783.80 |
500 | $14.62414 | $7,312.07 |
1,000 | $14.20344 | $14,203.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.75941 | $34,398.53 |
5,000 | $13.49176 | $67,458.80 |