Power Switch/Driver 1:1 N-Channel 3.8A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3.8A 8-HTSOP-J
8-HTSOP-J

BV1LD080EFJ-CE2

DigiKey Part Number
846-BV1LD080EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1LD080EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1LD080EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1LD080EFJ-CE2
Description
AUTOMOTIVE IPD 1CH LOW SIDE SWIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.8A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
40V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3.8A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$6.61700$66.17
25$5.98200$149.55
100$5.28260$528.26
250$4.94896$1,237.24
500$4.74776$2,373.88
1,000$4.58214$4,582.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.74965$9,374.12
Manufacturers Standard Package