
BV1LB300FJ-CE2 | |
|---|---|
DigiKey Part Number | BV1LB300FJ-CE2TR-ND - Tape & Reel (TR) BV1LB300FJ-CE2CT-ND - Cut Tape (CT) BV1LB300FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB300FJ-CE2 |
Description | IC PWR SWITCH P-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.7A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LB300FJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.13000 | $10.13 |
| 10 | $7.35200 | $73.52 |
| 25 | $6.65600 | $166.40 |
| 100 | $5.88740 | $588.74 |
| 250 | $5.52160 | $1,380.40 |
| 500 | $5.30102 | $2,650.51 |
| 1,000 | $5.11951 | $5,119.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.92777 | $12,319.42 |
| 5,000 | $4.81228 | $24,061.40 |
| 7,500 | $4.75441 | $35,658.07 |
| 12,500 | $4.69032 | $58,629.00 |
| 17,500 | $4.65286 | $81,425.05 |

