


BV1HLC45EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BV1HLC45EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HLC45EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HLC45EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HLC45EFJ-CE2 |
Description | BUILT-IN OUTPUT DIAGNOSIS, 1CH H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 7V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.19000 | $11.19 |
10 | $8.15300 | $81.53 |
25 | $7.38480 | $184.62 |
100 | $6.54750 | $654.75 |
250 | $6.14668 | $1,536.67 |
500 | $5.90554 | $2,952.77 |
1,000 | $5.70695 | $5,706.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.90140 | $12,253.50 |