BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BV1LC105FJ-CE2

BV1HD090FJ-CE2

DigiKey Part Number
BV1HD090FJ-CE2TR-ND - Tape & Reel (TR)
BV1HD090FJ-CE2CT-ND - Cut Tape (CT)
BV1HD090FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HD090FJ-CE2
Description
IC PWR SWITCH N-CHAN 1:1 SOP-J8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
9A
Rds On (Typ)
90mOhm
Input Type
CMOS
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.42000$16.42
10$12.08200$120.82
25$11.00840$275.21
100$9.82810$982.81
250$9.26428$2,316.07
500$8.92464$4,462.32
1,000$8.64501$8,645.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.34973$20,874.32
5,000$8.17176$40,858.80
7,500$8.08265$60,619.87
Manufacturers Standard Package