8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BV1HAL85EFJ-E2

DigiKey Part Number
846-BV1HAL85EFJ-E2TR-ND - Tape & Reel (TR)
846-BV1HAL85EFJ-E2CT-ND - Cut Tape (CT)
846-BV1HAL85EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HAL85EFJ-E2
Description
34V BREAKDOWN VOLTAGE VARIABLE O
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6.5A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 32V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6.5A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
10$8.83100$88.31
25$8.01200$200.30
100$7.11360$711.36
250$6.68420$1,671.05
500$6.42540$3,212.70
1,000$6.21236$6,212.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.98752$14,968.80
5,000$5.85194$29,259.70
7,500$5.78410$43,380.75
12,500$5.70894$71,361.75
Manufacturers Standard Package