80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU94607KV-E2

DigiKey Part Number
BU94607KV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU94607KV-E2
Description
IC DECODER USB AUDIO 80-VQFP
Customer Reference
Detailed Description
IC 80-VQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Applications
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-VQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.