
BU90LV048-E2 | |
|---|---|
DigiKey Part Number | BU90LV048-E2TR-ND - Tape & Reel (TR) BU90LV048-E2CT-ND - Cut Tape (CT) BU90LV048-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90LV048-E2 |
Description | IC TRANSCEIVER 0/4 16SSOPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU90LV048-E2 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-SSOP-B |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1048MTCX | onsemi | 4,401 | FIN1048MTCXCT-ND | $26.64000 | Similar |
| MAX9121EUE+ | Analog Devices Inc./Maxim Integrated | 2,794 | MAX9121EUE+-ND | $78.76000 | Similar |
| MAX9121EUE+T | Analog Devices Inc./Maxim Integrated | 1,038 | 175-MAX9121EUE+TCT-ND | $78.76000 | Similar |
| SN65LVDS390PW | Texas Instruments | 573 | 296-6928-5-ND | $32.56000 | Similar |
| SN65LVDS390PWR | Texas Instruments | 3,322 | 296-SN65LVDS390PWRCT-ND | $27.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $20.13400 | $201.34 |
| 25 | $18.46240 | $461.56 |
| 100 | $16.62140 | $1,662.14 |
| 250 | $15.74452 | $3,936.13 |
| 500 | $15.21586 | $7,607.93 |
| 1,000 | $14.78078 | $14,780.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.32136 | $35,803.40 |
| 5,000 | $14.04454 | $70,222.70 |

