UCSP35L1_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCSP35L1_Top
UCSP35L1_Bottom

BU90003GWZ-E2

DigiKey Part Number
BU90003GWZ-E2TR-ND - Tape & Reel (TR)
BU90003GWZ-E2CT-ND - Cut Tape (CT)
BU90003GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU90003GWZ-E2
Description
IC REG BUCK 1.2V 1A 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
BU90003GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.16000$12.16
10$8.88500$88.85
25$8.06040$201.51
100$7.15580$715.58
250$6.72424$1,681.06
500$6.46430$3,232.15
1,000$6.25023$6,250.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.98584$17,957.52
6,000$5.85647$35,138.82
9,000$5.79168$52,125.12
Manufacturers Standard Package