Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7255HFV-TR

DigiKey Part Number
BU7255HFVTR-ND - Tape & Reel (TR)
BU7255HFVCT-ND - Cut Tape (CT)
BU7255HFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7255HFV-TR
Description
IC OPAMP GP 1 CIRCUIT 5HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU7255HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3.4V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
540µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$7.20400$72.04
25$6.51720$162.93
100$5.76320$576.32
250$5.40420$1,351.05
500$5.18750$2,593.75
1,000$5.00916$5,009.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.78893$14,366.79
6,000$4.68117$28,087.02
9,000$4.62720$41,644.80
15,000$4.56741$68,511.15
Manufacturers Standard Package