
BU64296GWX-TR | |
|---|---|
DigiKey Part Number | 846-BU64296GWX-TR-ND - Tape & Reel (TR) 846-BU64296GWX-CT-ND - Cut Tape (CT) 846-BU64296GWX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64296GWX-TR |
Description | IC LINE DRIVER UCSP16X1 |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel UCSP16X1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Line Driver | |
Applications | Bi-Directional VCM Actuators, Mobile Camera Module | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP16X1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $4.74659 | $28,479.54 |
| 12,000 | $4.65689 | $55,882.68 |

