
BU64244GWZ-TR | |
|---|---|
DigiKey Part Number | 846-BU64244GWZ-TR-ND - Tape & Reel (TR) 846-BU64244GWZ-TRCT-ND - Cut Tape (CT) 846-BU64244GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64244GWZ-TR |
Description | IC VOLUME CONTROL UCSP35L1 |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel UCSP35L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP35L1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.25900 | $42.59 |
| 25 | $3.82480 | $95.62 |
| 100 | $3.34820 | $334.82 |
| 250 | $3.12144 | $780.36 |
| 500 | $2.98470 | $1,492.35 |
| 1,000 | $2.87212 | $2,872.12 |
| 2,500 | $2.75333 | $6,883.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.13218 | $6,793.08 |
| 12,000 | $1.10443 | $13,253.16 |
| 18,000 | $1.09052 | $19,629.36 |
| 30,000 | $1.07512 | $32,253.60 |
| 42,000 | $1.06612 | $44,777.04 |
| 60,000 | $1.05746 | $63,447.60 |

