Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52053NVX-TR

DigiKey Part Number
BU52053NVXTR-ND - Tape & Reel (TR)
BU52053NVXCT-ND - Cut Tape (CT)
BU52053NVXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52053NVX-TR
Description
MAGNETIC SWITCH OMNIPOLAR 4SS0N
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216
Datasheet
 Datasheet
EDA/CAD Models
BU52053NVX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5mT Trip, ±0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SSON004X1216
Package / Case
4-UDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.45000$6.45
5$5.63000$28.15
10$5.32800$53.28
25$4.98640$124.66
50$4.74980$237.49
100$4.53370$453.37
500$4.09998$2,049.99
1,000$3.93884$3,938.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.61490$18,074.50
10,000$3.49429$34,942.90
15,000$3.42844$51,426.60
Manufacturers Standard Package