Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4918F-TR

DigiKey Part Number
846-BU4918F-TR-ND - Tape & Reel (TR)
846-BU4918F-CT-ND - Cut Tape (CT)
846-BU4918F-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4918F-TR
Description
IC SUPERVISOR 1 CHANNEL 4SOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU4918F-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78331$5,349.93
6,000$1.73542$10,412.52
9,000$1.71144$15,402.96
15,000$1.68488$25,273.20
21,000$1.66935$35,056.35
30,000$1.65442$49,632.60
Manufacturers Standard Package