3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU46L332G-TL

DigiKey Part Number
BU46L332G-TLTR-ND - Tape & Reel (TR)
BU46L332G-TLCT-ND - Cut Tape (CT)
BU46L332G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU46L332G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.72000$5.72
10$4.07600$40.76
25$3.66280$91.57
100$3.20550$320.55
250$2.98692$746.73
500$2.85506$1,427.53
1,000$2.74666$2,746.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18311$6,549.33
6,000$2.12654$12,759.24
9,000$2.09821$18,883.89
15,000$2.06683$31,002.45
21,000$2.04849$43,018.29
30,000$2.03084$60,925.20
Manufacturers Standard Package